RF Modulator IC 700MHz ~ 2.3GHz 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2150ETI+T

DigiKey Part Number
MAX2150ETI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2150ETI+T
Description
RF MODULATOR 700MHZ-2.3GHZ 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Modulator IC 700MHz ~ 2.3GHz 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2150ETI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Modulator
LO Frequency
700MHz ~ 2.3GHz
RF Frequency
700MHz ~ 2.3GHz
P1dB
1dBm
Noise Floor
-148dBm/Hz
Output Power
-1dBm
Current - Supply
46 mA
Voltage - Supply
2.7V ~ 3.6V
Test Frequency
1.75GHz
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500368,05328 Kč920 133,20 Kč
Manufacturers Standard Package
Unit Price without VAT:368,05328 Kč
Unit Price with VAT:445,34447 Kč