



TRF3302Q1EVM | |
|---|---|
DigiKey Part Number | 296-TRF3302Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF3302Q1EVM |
Description | TRF3302-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF3302-Q1 - Amplifier 1.165GHz ~ 1.63GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.165GHz ~ 1.63GHz | |
Contents | Board(s) | |
Utilized IC / Part | TRF3302-Q1 | |
RF Type | - | |
RF Frequency | 1.165GHz ~ 1.63GHz | |
Function | Amplifier |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 738,63000 Kč | 1 738,63 Kč |
| Unit Price without VAT: | 1 738,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 103,74230 Kč |










