
EVALBGA123N6TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALBGA123N6TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALBGA123N6TOBO1 |
Description | EVAL BGA123N6 |
Customer Reference | |
Detailed Description | BGA123N6 - Amplifier 1.55GHz ~ 1.615GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.55GHz ~ 1.615GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGA123N6 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.55GHz ~ 1.615GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 371,57000 Kč | 4 371,57 Kč |
| Unit Price without VAT: | 4 371,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 289,59970 Kč |





