MAX2659 - Amplifier 1575.42MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2659EVKIT+

DigiKey Part Number
MAX2659EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX2659EVKIT+
Description
KIT EVAL FOR MAX2659 LNA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX2659 - Amplifier 1575.42MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
1575.42MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX2659
Note
-
RF Type
-
RF Frequency
1575.42MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 585,68000 Kč5 585,68 Kč
105 572,86900 Kč55 728,69 Kč
Manufacturers Standard Package
Unit Price without VAT:5 585,68000 Kč
Unit Price with VAT:6 758,67280 Kč