New Product
RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS 1.165GHz ~ 1.63GHz 6-WSON-FCRLF (1.3x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF3302VBLRQ1

DigiKey Part Number
296-TRF3302VBLRQ1TR-ND - Tape & Reel (TR)
296-TRF3302VBLRQ1CT-ND - Cut Tape (CT)
296-TRF3302VBLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF3302VBLRQ1
Description
AUTOMOTIVE, 1165MHZ-TO-1630MHZ M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS 1.165GHz ~ 1.63GHz 6-WSON-FCRLF (1.3x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.165GHz ~ 1.63GHz
P1dB
-10.2dBm
Gain
20.7dB
Noise Figure
0.85dB
RF Type
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS
Voltage - Supply
1.75V ~ 3.3V
Current - Supply
4.6mA
Test Frequency
1.575GHz
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WFDFN
Supplier Device Package
6-WSON-FCRLF (1.3x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,73800 Kč197,38 Kč
2517,88200 Kč447,05 Kč
10015,83250 Kč1 583,25 Kč
25014,85568 Kč3 713,92 Kč
50014,26646 Kč7 133,23 Kč
1 00013,78162 Kč13 781,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,18275 Kč39 548,25 Kč
6 00012,88969 Kč77 338,14 Kč
9 00012,74287 Kč114 685,83 Kč
15 00012,58025 Kč188 703,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč