
TRF3302VBLR | |
|---|---|
DigiKey Part Number | 296-TRF3302VBLRTR-ND - Tape & Reel (TR) 296-TRF3302VBLRCT-ND - Cut Tape (CT) 296-TRF3302VBLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF3302VBLR |
Description | 1165MHZ-TO-1630MHZ MULTIBAND GPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS 1.165GHz ~ 1.63GHz 6-WSON-FCRLF (1.3x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.165GHz ~ 1.63GHz | |
P1dB | -10.2dBm | |
Gain | 20.7dB | |
Noise Figure | 0.85dB | |
RF Type | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS | |
Voltage - Supply | 1.75V ~ 3.3V | |
Current - Supply | 4.6mA | |
Test Frequency | 1.575GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON-FCRLF (1.3x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 100 | 8,41180 Kč | 841,18 Kč |
| 250 | 7,83980 Kč | 1 959,95 Kč |
| 500 | 7,49502 Kč | 3 747,51 Kč |
| 1 000 | 7,21113 Kč | 7 211,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86061 Kč | 20 581,83 Kč |
| 6 000 | 6,68905 Kč | 40 134,30 Kč |
| 9 000 | 6,60319 Kč | 59 428,71 Kč |
| 15 000 | 6,50799 Kč | 97 619,85 Kč |
| 21 000 | 6,45241 Kč | 135 500,61 Kč |
| 30 000 | 6,39890 Kč | 191 967,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |







