RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.61GHz DFN1616-6-GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT1191GEAE3A

DigiKey Part Number
2129-NT1191GEAE3ATR-ND - Tape & Reel (TR)
2129-NT1191GEAE3ACT-ND - Cut Tape (CT)
2129-NT1191GEAE3ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT1191GEAE3A
Description
GNSS WIDEBAND LOW NOISE AMPLIFIE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.61GHz DFN1616-6-GE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.164GHz ~ 1.61GHz
P1dB
-10dBm
Gain
19dB
Noise Figure
0.75dB
RF Type
BeiDou, Galileo, GLONASS, GNSS, GPS
Voltage - Supply
1.5V ~ 5.5V
Current - Supply
5.5mA
Test Frequency
1.176GHz ~ 1.575GHz
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
DFN1616-6-GE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,72700 Kč95 181,00 Kč
6 00030,56248 Kč183 374,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1043,55000 Kč435,50 Kč
2541,13080 Kč1 028,27 Kč
10037,80270 Kč3 780,27 Kč
25035,80412 Kč8 951,03 Kč
50034,39136 Kč17 195,68 Kč
1 00033,05988 Kč33 059,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1044,43200 Kč444,32 Kč
2541,95400 Kč1 048,85 Kč
10038,55860 Kč3 855,86 Kč
25036,52056 Kč9 130,14 Kč
50035,07926 Kč17 539,63 Kč
1 00033,72111 Kč33 721,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč