



EV17X13A | |
|---|---|
DigiKey Part Number | 150-EV17X13A-ND |
Manufacturer | |
Manufacturer Product Number | EV17X13A |
Description | 1LSB DUAL DAC EVB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP4XCXDX2 Digital to Analog Converter (DAC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | MCP4XCXDX2 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,36000 Kč | 428,36 Kč |
| Unit Price without VAT: | 428,36000 Kč |
|---|---|
| Unit Price with VAT: | 518,31560 Kč |






