MAX17221 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX17221 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
MAX17221EVKIT#
MAX17221EVKIT#

MAX17221EVKIT#

DigiKey Part Number
505-MAX17221EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17221EVKIT#
Description
EVAL BOARD FOR MAX17221
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX17221 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3V, 5V
Current - Output
225mA, 225mA
Voltage - Input
0.4V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX17221
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 286,34000 Kč1 286,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,34000 Kč
Unit Price with VAT:1 556,47140 Kč