
TRF1208RPVT | |
|---|---|
DigiKey Part Number | 296-TRF1208RPVTTR-ND - Tape & Reel (TR) 296-TRF1208RPVTCT-ND - Cut Tape (CT) 296-TRF1208RPVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF1208RPVT |
Description | 10-MHZ TO 11-GHZ 3-DB BANDWIDTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, Radar 10MHz ~ 11GHz 12-WQFN-FCRLF (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1208RPVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 11GHz | |
P1dB | 15dBm | |
Gain | 16dB | |
Noise Figure | 7dB | |
RF Type | 4G/5G, Radar | |
Voltage - Supply | 3.2V ~ 3.45V | |
Current - Supply | 138mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN-FCRLF (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 739,26000 Kč | 1 739,26 Kč |
| 10 | 1 448,88300 Kč | 14 488,83 Kč |
| 25 | 1 376,36000 Kč | 34 409,00 Kč |
| 100 | 1 296,66850 Kč | 129 666,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 258,69236 Kč | 314 673,09 Kč |
| Unit Price without VAT: | 1 739,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 104,50460 Kč |










