
LTM4709IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4709IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4709IY#PBF |
Description | LINEAR REG. MOD W/ TRI 3A OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 0.5 ~ 4.2V 0.5 ~ 4.2V 0.5 ~ 4.2V 3A, 3A, 3A 0.6V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4709IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 4.2V | |
Voltage - Output 3 | 0.5 ~ 4.2V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A, 3A | |
Power (Watts) | 38 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 98-FBGA Module | |
Size / Dimension | 0.47" L x 0.24" W x 0.07" H (12.0mm x 6.0mm x 1.9mm) | |
Supplier Device Package | 98-BGA (6x12) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,97000 Kč | 882,97 Kč |
| 10 | 720,44100 Kč | 7 204,41 Kč |
| 25 | 679,86480 Kč | 16 996,62 Kč |
| 198 | 618,92348 Kč | 122 546,85 Kč |
| Unit Price without VAT: | 882,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,39370 Kč |












