
LTM4710IV-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4710IV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4710IV-1#PBF |
Description | IC REG 8A QUAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4710IV-1#PBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 162-BFLGA Module |
Packaging Tray | Supplier Device Package 162-LGA (6x12) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 439,41000 Kč | 1 439,41 Kč |
| 10 | 1 105,50300 Kč | 11 055,03 Kč |
| Unit Price without VAT: | 1 439,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 741,68610 Kč |


