EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS512T-E/Q4B

DigiKey Part Number
150-24CS512T-E/Q4BTR-ND - Tape & Reel (TR)
150-24CS512T-E/Q4BCT-ND - Cut Tape (CT)
150-24CS512T-E/Q4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CS512T-E/Q4B
Description
IC EEPROM 512KBIT I2C 8UDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24CS512T-E/Q4B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
3.4 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN (2x3)
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
2516,58840 Kč414,71 Kč
10015,95850 Kč1 595,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,95852 Kč79 792,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč