


BFHK-2582+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-2582+TR-ND - Tape & Reel (TR) 3157-BFHK-2582+CT-ND - Cut Tape (CT) 3157-BFHK-2582+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-2582+ |
Description | CER FILTER 25.8GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-2582+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 25.8GHz Center | |
Filter Type | Band Pass | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 012,10000 Kč | 1 012,10 Kč |
| 20 | 819,93000 Kč | 16 398,60 Kč |
| 50 | 737,78580 Kč | 36 889,29 Kč |
| 100 | 664,21080 Kč | 66 421,08 Kč |
| 200 | 606,55665 Kč | 121 311,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 517,05580 Kč | 517 055,80 Kč |
| Unit Price without VAT: | 1 012,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,64100 Kč |











