Image for TPSM82866AA0PRCFR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82866AA0PRCFR

DigiKey Part Number
296-TPSM82866AA0PRCFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSM82866AA0PRCFR
Description
SYNCHRONOUS BUCK CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 2.4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
33 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
15-PowerFQFN Module
Size / Dimension
0.09" L x 0.12" W x 0.08" H (2.3mm x 3.0mm x 2.0mm)
Supplier Device Package
15-QFN-FCMOD (2.3x3)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,05178 Kč205 129,45 Kč
Manufacturers Standard Package
Unit Price without VAT:82,05178 Kč
Unit Price with VAT:99,28265 Kč