Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP110D3IDPWR

DigiKey Part Number
296-TMP110D3IDPWRTR-ND - Tape & Reel (TR)
296-TMP110D3IDPWRCT-ND - Cut Tape (CT)
296-TMP110D3IDPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP110D3IDPWR
Description
1.0C ACCURATE IC TEMPERATURE SEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TMP110D3IDPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.14V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
5-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.8x0.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
56,00600 Kč30,03 Kč
105,66900 Kč56,69 Kč
255,26640 Kč131,66 Kč
504,98920 Kč249,46 Kč
1004,74130 Kč474,13 Kč
5004,24202 Kč2 121,01 Kč
1 0004,05639 Kč4 056,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,79399 Kč11 381,97 Kč
6 0003,64627 Kč21 877,62 Kč
9 0003,56562 Kč32 090,58 Kč
15 0003,46974 Kč52 046,10 Kč
21 0003,40985 Kč71 606,85 Kč
30 0003,34906 Kč100 471,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč