1.5A, 3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSI3050DWZR

DigiKey Part Number
296-TPSI3050DWZRTR-ND - Tape & Reel (TR)
296-TPSI3050DWZRCT-ND - Cut Tape (CT)
296-TPSI3050DWZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSI3050DWZR
Description
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.5A, 3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPSI3050DWZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
1.5A, 3A
Current - Peak Output
1.5A, 3A
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
37 mA
Voltage - Output Supply
3V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1068,22300 Kč682,23 Kč
2562,76720 Kč1 569,18 Kč
10056,77440 Kč5 677,44 Kč
25053,91616 Kč13 479,04 Kč
50052,19472 Kč26 097,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,30035 Kč52 300,35 Kč
2 00051,09885 Kč102 197,70 Kč
3 00050,49718 Kč151 491,54 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč