LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92200D2DDCR

DigiKey Part Number
296-TPS92200D2DDCRTR-ND - Tape & Reel (TR)
296-TPS92200D2DDCRCT-ND - Cut Tape (CT)
296-TPS92200D2DDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92200D2DDCR
Description
IC LED DRV RGLTR PWM SOT23-THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS92200D2DDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.5A
Manufacturer
Texas Instruments
Frequency
1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Supply (Min)
4V
Base Product Number
Voltage - Supply (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,10000 Kč101,00 Kč
259,06280 Kč226,57 Kč
1007,91830 Kč791,83 Kč
2507,37280 Kč1 843,20 Kč
5007,04398 Kč3 521,99 Kč
1 0006,77332 Kč6 773,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,43890 Kč19 316,70 Kč
6 0006,27522 Kč37 651,32 Kč
9 0006,19329 Kč55 739,61 Kč
15 0006,10245 Kč91 536,75 Kč
21 0006,04939 Kč127 037,19 Kč
30 0005,99836 Kč179 950,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč