Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO PowerPad
LP3891EMR-1.8/NOPB

TPS7B8650QDDARQ1

DigiKey Part Number
296-TPS7B8650QDDARQ1TR-ND - Tape & Reel (TR)
296-TPS7B8650QDDARQ1CT-ND - Cut Tape (CT)
296-TPS7B8650QDDARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8650QDDARQ1
Description
IC REG LIN 5V 500MA 8-SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS7B8650QDDARQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.535V @ 500mA
Current - Output
Current - Quiescent (Iq)
26 µA
PSRR
70dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,89300 Kč368,93 Kč
2533,66400 Kč841,60 Kč
10030,12790 Kč3 012,79 Kč
25028,43968 Kč7 109,92 Kč
50027,62916 Kč13 814,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,70054 Kč64 251,35 Kč
5 00025,16766 Kč125 838,30 Kč
7 50024,90091 Kč186 756,83 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč