


TPS79918DRVT | |
|---|---|
DigiKey Part Number | 296-19367-2-ND - Tape & Reel (TR) 296-19367-1-ND - Cut Tape (CT) 296-19367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79918DRVT |
Description | IC REG LINEAR 1.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79918DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 17,07200 Kč | 170,72 Kč |
| 25 | 15,43400 Kč | 385,85 Kč |
| 100 | 13,62990 Kč | 1 362,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,76892 Kč | 3 192,23 Kč |
| 500 | 12,24984 Kč | 6 124,92 Kč |
| 750 | 11,98980 Kč | 8 992,35 Kč |
| 1 250 | 11,70161 Kč | 14 627,01 Kč |
| 1 750 | 11,53323 Kč | 20 183,15 Kč |
| 2 500 | 11,37130 Kč | 28 428,25 Kč |
| 6 250 | 11,02242 Kč | 68 890,12 Kč |
| 12 500 | 10,81231 Kč | 135 153,88 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |











