
CY8CMBR2044-24LKXIT | |
|---|---|
DigiKey Part Number | 448-CY8CMBR2044-24LKXITTR-ND - Tape & Reel (TR) 448-CY8CMBR2044-24LKXITCT-ND - Cut Tape (CT) 448-CY8CMBR2044-24LKXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8CMBR2044-24LKXIT |
Description | IC MCU CAPSENSE 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR2044-24LKXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 4 | |
LED Driver Channels | Up to 4 | |
Interface | - | |
Resolution | - | |
Voltage - Supply | 1.75V ~ 5.5V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 10 | 59,31900 Kč | 593,19 Kč |
| 25 | 54,48600 Kč | 1 362,15 Kč |
| 100 | 49,17070 Kč | 4 917,07 Kč |
| 250 | 46,63584 Kč | 11 658,96 Kč |
| 500 | 45,10846 Kč | 22 554,23 Kč |
| 1 000 | 43,85115 Kč | 43 851,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,94250 Kč | 97 356,25 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |










