Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPVL110102

DigiKey Part Number
4809-SPVL110102TR-ND - Tape & Reel (TR)
4809-SPVL110102CT-ND - Cut Tape (CT)
4809-SPVL110102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPVL110102
Description
SWITCH DETECT SPST-NO 0.001A 5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Angled Toggle (Detector)
Manufacturer
Alps Alpine
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
36gf
Part Status
Active
Mechanical Life
50,000 Cycles
Circuit
SPST-NO
Electrical Life
50,000 Cycles
Switch Function
Off-On
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
1mA (DC)
Base Product Number
Voltage Rating - DC
5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,75900 Kč277,59 Kč
2525,78560 Kč644,64 Kč
10022,96760 Kč2 296,76 Kč
25021,29028 Kč5 322,57 Kč
50020,13582 Kč10 067,91 Kč
1 00019,08529 Kč19 085,29 Kč
2 50017,95900 Kč44 897,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,04891 Kč85 244,55 Kč
10 00016,33619 Kč163 361,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč