Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79318DBVREP

DigiKey Part Number
296-18171-2-ND - Tape & Reel (TR)
296-18171-1-ND - Cut Tape (CT)
296-18171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79318DBVREP
Description
IC REG LINEAR 1.8V 200MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79318DBVREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
220 µA
Mfr
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS79318DBVRQ1Texas Instruments5 991296-15306-1-ND23,10000 KčParametric Equivalent
MIC5265-1.8YD5-TRMicrochip Technology7 624576-1439-1-ND9,03000 KčSimilar
RT9193-18GBRichtek USA Inc.35 2861028-1016-1-ND8,61000 KčSimilar
In-Stock: 1 300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1038,38400 Kč383,84 Kč
2535,05840 Kč876,46 Kč
10031,39200 Kč3 139,20 Kč
25029,64412 Kč7 411,03 Kč
50028,59130 Kč14 295,65 Kč
1 00027,72408 Kč27 724,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,41001 Kč85 230,03 Kč
6 00027,86088 Kč167 165,28 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč

Other Suppliers on DigiKey

3 944In Stock
Ships from Rochester Electronics, LLC