Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79318DBVRQ1

DigiKey Part Number
296-15306-2-ND - Tape & Reel (TR)
296-15306-1-ND - Cut Tape (CT)
296-15306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79318DBVRQ1
Description
IC REG LINEAR 1.8V 200MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79318DBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Current - Quiescent (Iq)
220 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 991
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,13698 Kč39 410,94 Kč
6 00012,84315 Kč77 058,90 Kč
9 00012,69597 Kč114 263,73 Kč
15 00012,53294 Kč187 994,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,71700 Kč197,17 Kč
2517,84840 Kč446,21 Kč
10015,79260 Kč1 579,26 Kč
25014,81368 Kč3 703,42 Kč
50014,22362 Kč7 111,81 Kč
1 00013,97522 Kč13 975,22 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,58800 Kč165,88 Kč
2514,97560 Kč374,39 Kč
10013,20980 Kč1 320,98 Kč
25012,36700 Kč3 091,75 Kč
50011,85968 Kč5 929,84 Kč
1 00011,56570 Kč11 565,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč