Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73018DBVR

DigiKey Part Number
296-39480-2-ND - Tape & Reel (TR)
296-39480-1-ND - Cut Tape (CT)
296-39480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73018DBVR
Description
IC REG LINEAR 1.8V 200MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73018DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.21V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDK120M18RSTMicroelectronics5 909497-13496-1-ND8,61000 KčDirect
ADP1711AUJZ-1.8-R7Analog Devices Inc.3 701505-ADP1711AUJZ-1.8-R7CT-ND34,02000 KčSimilar
MAX8877EUK18+TAnalog Devices Inc./Maxim Integrated2 435175-MAX8877EUK18+TCT-ND68,03000 KčSimilar
MIC5265-1.8YD5-TRMicrochip Technology7 624576-1439-1-ND9,03000 KčSimilar
MIC5305-1.8YD5-TRMicrochip Technology2 461576-1296-1-ND10,29000 KčSimilar
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,24200 Kč122,42 Kč
2511,00280 Kč275,07 Kč
1009,65070 Kč965,07 Kč
2509,00648 Kč2 251,62 Kč
5008,61716 Kč4 308,58 Kč
1 0008,29673 Kč8 296,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,90099 Kč23 702,97 Kč
6 0007,70739 Kč46 244,34 Kč
9 0007,61042 Kč68 493,78 Kč
15 0007,50301 Kč112 545,15 Kč
21 0007,44021 Kč156 244,41 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč