


LDK120M18R | |
|---|---|
DigiKey Part Number | 497-13496-2-ND - Tape & Reel (TR) 497-13496-1-ND - Cut Tape (CT) 497-13496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M18R |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M18R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,30000 Kč | 132,50 Kč |
| 100 | 4,58600 Kč | 458,60 Kč |
| 250 | 4,24328 Kč | 1 060,82 Kč |
| 500 | 4,03666 Kč | 2 018,33 Kč |
| 1 000 | 3,86657 Kč | 3 866,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65673 Kč | 10 970,19 Kč |
| 6 000 | 3,55402 Kč | 21 324,12 Kč |
| 9 000 | 3,50256 Kč | 31 523,04 Kč |
| 15 000 | 3,44556 Kč | 51 683,40 Kč |
| 21 000 | 3,41223 Kč | 71 656,83 Kč |
| 30 000 | 3,38022 Kč | 101 406,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

