


MIC5265-1.8YD5-TR | |
|---|---|
DigiKey Part Number | 576-1439-2-ND - Tape & Reel (TR) 576-1439-1-ND - Cut Tape (CT) 576-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5265-1.8YD5-TR |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5265-1.8YD5-TR Models |
Category | Current - Quiescent (Iq) 2 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB ~ 62dB (1kHz ~ 100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 25 | 7,34920 Kč | 183,73 Kč |
| 100 | 6,92930 Kč | 692,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,92934 Kč | 20 788,02 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

