


RT9193-18GB | |
|---|---|
DigiKey Part Number | 1028-1016-2-ND - Tape & Reel (TR) 1028-1016-1-ND - Cut Tape (CT) 1028-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9193-18GB |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9193-18GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 250 | 4,23236 Kč | 1 058,09 Kč |
| 500 | 4,02784 Kč | 2 013,92 Kč |
| 1 000 | 3,88043 Kč | 3 880,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,72337 Kč | 11 170,11 Kč |
| 6 000 | 3,61932 Kč | 21 715,92 Kč |
| 9 000 | 3,56716 Kč | 32 104,44 Kč |
| 15 000 | 3,50942 Kč | 52 641,30 Kč |
| 21 000 | 3,47566 Kč | 72 988,86 Kč |
| 30 000 | 3,44320 Kč | 103 296,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











