
TPS73633DRBRM3 | |
|---|---|
DigiKey Part Number | 296-TPS73633DRBRM3TR-ND - Tape & Reel (TR) 296-TPS73633DRBRM3CT-ND - Cut Tape (CT) 296-TPS73633DRBRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633DRBRM3 |
Description | IC REG LINEAR 3.3V 400MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 14,84120 Kč | 371,03 Kč |
| 100 | 13,09440 Kč | 1 309,44 Kč |
| 250 | 12,26116 Kč | 3 065,29 Kč |
| 500 | 11,75972 Kč | 5 879,86 Kč |
| 1 000 | 11,34669 Kč | 11 346,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,83665 Kč | 32 509,95 Kč |
| 6 000 | 10,58705 Kč | 63 522,30 Kč |
| 9 000 | 10,46202 Kč | 94 158,18 Kč |
| 15 000 | 10,32354 Kč | 154 853,10 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






