


TPS73630DBVR | |
|---|---|
DigiKey Part Number | 296-41772-2-ND - Tape & Reel (TR) 296-41772-1-ND - Cut Tape (CT) 296-41772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73630DBVR |
Description | IC REG LINEAR 3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73630DBVR Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5305-3.0YD5-TR | Microchip Technology | 1 060 | 576-1297-1-ND | 10,29000 Kč | Similar |
| MIC5319-3.0YD5-TR | Microchip Technology | 3 615 | MIC5319-3.0YD5-CT-ND | 37,38000 Kč | Similar |
| RT9193-30GB | Richtek USA Inc. | 14 730 | 1028-RT9193-30GBCT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,22400 Kč | 392,24 Kč |
| 25 | 35,82240 Kč | 895,56 Kč |
| 100 | 32,08910 Kč | 3 208,91 Kč |
| 250 | 30,30936 Kč | 7 577,34 Kč |
| 500 | 29,52486 Kč | 14 762,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,26247 Kč | 81 787,41 Kč |
| 6 000 | 26,72871 Kč | 160 372,26 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |











