
AS4C4M32S-6BIN | |
|---|---|
DigiKey Part Number | 1450-1156-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M32S-6BIN |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C4M32S-6BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 201,05600 Kč | 2 010,56 Kč |
| 25 | 194,91200 Kč | 4 872,80 Kč |
| 50 | 190,26700 Kč | 9 513,35 Kč |
| 190 | 181,39953 Kč | 34 465,91 Kč |
| 380 | 176,86726 Kč | 67 209,56 Kč |
| 570 | 174,24619 Kč | 99 320,33 Kč |
| 1 140 | 169,82740 Kč | 193 603,24 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |





