
LMH6550MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6550MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6550MAX/NOPBCT-ND - Cut Tape (CT) 296-LMH6550MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6550MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6550MAX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 3000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1818CS8#PBF | Analog Devices Inc. | 162 | 505-LT1818CS8#PBF-ND | 82,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 114,39700 Kč | 1 143,97 Kč |
| 25 | 105,86360 Kč | 2 646,59 Kč |
| 100 | 96,49000 Kč | 9 649,00 Kč |
| 250 | 93,52172 Kč | 23 380,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,77086 Kč | 211 927,15 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |


