
AD8531ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8531ARZ-REELTR-ND - Tape & Reel (TR) AD8531ARZ-REELCT-ND - Cut Tape (CT) AD8531ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8531ARZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8531ARZ-REEL Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6L71T-E/SN | Microchip Technology | 5 574 | MCP6L71T-E/SNCT-ND | 12,10000 Kč | Similar |
| OPA340UA | Texas Instruments | 893 | OPA340UA-ND | 76,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 15,20400 Kč | 152,04 Kč |
| 25 | 13,72280 Kč | 343,07 Kč |
| 100 | 12,08580 Kč | 1 208,58 Kč |
| 250 | 11,30620 Kč | 2 826,55 Kč |
| 500 | 10,83568 Kč | 5 417,84 Kč |
| 1 000 | 10,52994 Kč | 10 529,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,03959 Kč | 25 098,98 Kč |
| 5 000 | 9,79320 Kč | 48 966,00 Kč |
| 7 500 | 9,66978 Kč | 72 523,35 Kč |
| 12 500 | 9,53310 Kč | 119 163,75 Kč |
| 17 500 | 9,45320 Kč | 165 431,00 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |


