

TPS73618DCQR | |
|---|---|
DigiKey Part Number | 296-16911-2-ND - Tape & Reel (TR) 296-16911-1-ND - Cut Tape (CT) 296-16911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73618DCQR |
Description | IC REG LIN 1.8V 400MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73618DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,16000 Kč | 54,16 Kč |
| 10 | 40,30600 Kč | 403,06 Kč |
| 25 | 36,84400 Kč | 921,10 Kč |
| 100 | 33,04470 Kč | 3 304,47 Kč |
| 250 | 31,23084 Kč | 7 807,71 Kč |
| 500 | 30,13768 Kč | 15 068,84 Kč |
| 1 000 | 29,23824 Kč | 29 238,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,67298 Kč | 64 182,45 Kč |
| Unit Price without VAT: | 54,16000 Kč |
|---|---|
| Unit Price with VAT: | 65,53360 Kč |










