



LTM8003IY-3.3#PBF | |
|---|---|
DigiKey Part Number | LTM8003IY-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8003IY-3.3#PBF |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3.5A 3.4V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8003IY-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BBGA Module | |
Size / Dimension | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | |
Supplier Device Package | 48-BGA (9x6.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,70000 Kč | 561,70 Kč |
| 5 | 540,78200 Kč | 2 703,91 Kč |
| 10 | 532,00500 Kč | 5 320,05 Kč |
| 25 | 520,60760 Kč | 13 015,19 Kč |
| 50 | 512,14120 Kč | 25 607,06 Kč |
| 100 | 503,80080 Kč | 50 380,08 Kč |
| 260 | 492,51212 Kč | 128 053,15 Kč |
| Unit Price without VAT: | 561,70000 Kč |
|---|---|
| Unit Price with VAT: | 679,65700 Kč |


