NSC5350B-26M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5318D-50M

DigiKey Part Number
644-NSC5318D-50MTR-ND - Tape & Reel (TR)
644-NSC5318D-50MCT-ND - Cut Tape (CT)
644-NSC5318D-50MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5318D-50M
Description
XTAL OSC TCXO 50.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,54000 Kč38,54 Kč
1033,55700 Kč335,57 Kč
2531,73640 Kč793,41 Kč
5030,42020 Kč1 521,01 Kč
10029,16200 Kč2 916,20 Kč
25027,57808 Kč6 894,52 Kč
50026,43826 Kč13 219,13 Kč
1 00025,49592 Kč25 495,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,70822 Kč71 124,66 Kč
6 00022,73102 Kč136 386,12 Kč
9 00022,17879 Kč199 609,11 Kč
Manufacturers Standard Package
Unit Price without VAT:38,54000 Kč
Unit Price with VAT:46,63340 Kč