
TPS386000RGPT | |
|---|---|
DigiKey Part Number | 296-25181-2-ND - Tape & Reel (TR) 296-25181-1-ND - Cut Tape (CT) 296-25181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS386000RGPT |
Description | IC SUPERVISOR 4 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS386000RGPT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 20-VFQFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 20-QFN (4x4) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 25 | 48,06040 Kč | 1 201,51 Kč |
| 100 | 43,26640 Kč | 4 326,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,98052 Kč | 10 245,13 Kč |
| 500 | 39,60138 Kč | 19 800,69 Kč |
| 750 | 38,91125 Kč | 29 183,44 Kč |
| 1 250 | 38,14631 Kč | 47 682,89 Kč |
| 1 750 | 37,69909 Kč | 65 973,41 Kč |
| 2 500 | 37,26910 Kč | 93 172,75 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |






