


TPS73633DCQR | |
|---|---|
DigiKey Part Number | 296-16914-2-ND - Tape & Reel (TR) 296-16914-1-ND - Cut Tape (CT) 296-16914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633DCQR |
Description | IC REG LIN 3.3V 400MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 40,26000 Kč | 402,60 Kč |
| 25 | 36,80160 Kč | 920,04 Kč |
| 100 | 33,00660 Kč | 3 300,66 Kč |
| 250 | 31,19484 Kč | 7 798,71 Kč |
| 500 | 30,10296 Kč | 15 051,48 Kč |
| 1 000 | 29,20455 Kč | 29 204,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,25571 Kč | 70 639,27 Kč |
| 5 000 | 27,68401 Kč | 138 420,05 Kč |
| 7 500 | 27,39781 Kč | 205 483,58 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |


