


TPS73218DBVR | |
|---|---|
DigiKey Part Number | 296-41770-2-ND - Tape & Reel (TR) 296-41770-1-ND - Cut Tape (CT) 296-41770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73218DBVR |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73218DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2139AK-1.8TRG1 | Diodes Incorporated | 2 284 | 31-AP2139AK-1.8TRG1CT-ND | 5,25000 Kč | Similar |
| MIC5265-1.8YD5-TR | Microchip Technology | 7 624 | 576-1439-1-ND | 9,03000 Kč | Similar |
| MIC5305-1.8YD5-TR | Microchip Technology | 2 461 | 576-1296-1-ND | 10,29000 Kč | Similar |
| MIC5319-1.8YD5-TR | Microchip Technology | 1 472 | 576-2864-1-ND | 39,90000 Kč | Similar |
| RT9086-12GB | Richtek USA Inc. | 2 600 | RT9086-12GBCT-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,29200 Kč | 532,30 Kč |
| 100 | 18,90030 Kč | 1 890,03 Kč |
| 250 | 17,76096 Kč | 4 440,24 Kč |
| 500 | 17,07390 Kč | 8 536,95 Kč |
| 1 000 | 16,89877 Kč | 16 898,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,80960 Kč | 47 428,80 Kč |
| 6 000 | 15,46769 Kč | 92 806,14 Kč |
| 9 000 | 15,29648 Kč | 137 668,32 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











