
TPS25221DBVT | |
|---|---|
DigiKey Part Number | 296-49492-2-ND - Tape & Reel (TR) 296-49492-1-ND - Cut Tape (CT) 296-49492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25221DBVT |
Description | IC CURRENT SWITCH 6% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS25221DBVT Models |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Current Switch | Supplier Device Package SOT-23-6 |
Accuracy ±6% | Base Product Number |
Voltage - Input 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 100 | 14,41720 Kč | 1 441,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,51096 Kč | 3 377,74 Kč |
| 500 | 12,96458 Kč | 6 482,29 Kč |
| 750 | 12,69063 Kč | 9 517,97 Kč |
| 1 250 | 12,38731 Kč | 15 484,14 Kč |
| 1 750 | 12,21003 Kč | 21 367,55 Kč |
| 2 500 | 12,03941 Kč | 30 098,53 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











