
3425L300/36MR | |
|---|---|
DigiKey Part Number | 18-3425L300/36MRTR-ND - Tape & Reel (TR) 18-3425L300/36MRCT-ND - Cut Tape (CT) 18-3425L300/36MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3425L300/36MR |
Description | 3425L PPTC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 3 A Ih Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 36V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 20 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.341" L x 0.250" W (8.65mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 5 | 22,34200 Kč | 111,71 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 50 | 17,10080 Kč | 855,04 Kč |
| 100 | 15,78000 Kč | 1 578,00 Kč |
| 250 | 14,18204 Kč | 3 545,51 Kč |
| 500 | 13,07840 Kč | 6 539,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,33312 Kč | 10 333,12 Kč |
| 2 000 | 9,52018 Kč | 19 040,36 Kč |
| 3 000 | 9,07226 Kč | 27 216,78 Kč |
| 5 000 | 9,04224 Kč | 45 211,20 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











