


HMHA2801 | |
|---|---|
DigiKey Part Number | HMHA2801-ND |
Manufacturer | |
Manufacturer Product Number | HMHA2801 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA2801 Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 150 | 6,10620 Kč | 915,93 Kč |
| 600 | 5,22010 Kč | 3 132,06 Kč |
| 1 050 | 4,93533 Kč | 5 182,10 Kč |
| 2 100 | 4,63076 Kč | 9 724,60 Kč |
| 5 100 | 4,30731 Kč | 21 967,28 Kč |
| 10 050 | 4,10228 Kč | 41 227,91 Kč |
| 25 050 | 3,87400 Kč | 97 043,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




