Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T34DBVRG4

DigiKey Part Number
296-SN74LV1T34DBVRG4TR-ND - Tape & Reel (TR)
296-SN74LV1T34DBVRG4CT-ND - Cut Tape (CT)
296-SN74LV1T34DBVRG4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T34DBVRG4
Description
IC BUFF 1.6V/5.5V SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T34DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV1T34DBVRTexas Instruments121 120296-37176-1-ND7,14000 KčMFR Recommended
In-Stock: 2 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,96900 Kč119,69 Kč
2510,75920 Kč268,98 Kč
1009,43860 Kč943,86 Kč
2508,80824 Kč2 202,06 Kč
5008,42818 Kč4 214,09 Kč
1 0008,35300 Kč8 353,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,72873 Kč23 186,19 Kč
6 0007,53954 Kč45 237,24 Kč
9 0007,44482 Kč67 003,38 Kč
15 0007,33984 Kč110 097,60 Kč
21 0007,27853 Kč152 849,13 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč