Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0204PWR

DigiKey Part Number
296-TXU0204PWRTR-ND - Tape & Reel (TR)
296-TXU0204PWRCT-ND - Cut Tape (CT)
296-TXU0204PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0204PWR
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0204PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.08 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
200Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Supplier Device Package
14-TSSOP
Channels per Circuit
4
Base Product Number
Voltage - VCCA
1.08 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
2513,44720 Kč336,18 Kč
10011,84920 Kč1 184,92 Kč
25011,08360 Kč2 770,90 Kč
50010,63422 Kč5 317,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,93090 Kč19 861,80 Kč
4 0009,67388 Kč38 695,52 Kč
6 0009,54517 Kč57 271,02 Kč
10 0009,40255 Kč94 025,50 Kč
14 0009,31915 Kč130 468,10 Kč
20 0009,23902 Kč184 780,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč