
ECS-120-20-30B-AEN-TR | |
|---|---|
DigiKey Part Number | XC2679TR-ND - Tape & Reel (TR) XC2679CT-ND - Cut Tape (CT) XC2679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-30B-AEN-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-30B-AEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 50 | 12,89280 Kč | 644,64 Kč |
| 100 | 12,35940 Kč | 1 235,94 Kč |
| 250 | 11,68832 Kč | 2 922,08 Kč |
| 500 | 11,20496 Kč | 5 602,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,74153 Kč | 10 741,53 Kč |
| 2 000 | 10,29742 Kč | 20 594,84 Kč |
| 3 000 | 10,04628 Kč | 30 138,84 Kč |
| 5 000 | 9,73870 Kč | 48 693,50 Kč |
| 7 000 | 9,54134 Kč | 66 789,38 Kč |
| 10 000 | 9,33659 Kč | 93 365,90 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |










