
TPS3436CCCBGDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3436CCCBGDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS3436CCCBGDDFRQ1CT-ND - Cut Tape (CT) 296-TPS3436CCCBGDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3436CCCBGDDFRQ1 |
Description | AUTOMOTIVE NANO-QUIESCENT-CURRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3436CCCBGDDFRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 450ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-8 |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,80500 Kč | 468,05 Kč |
| 25 | 42,85280 Kč | 1 071,32 Kč |
| 100 | 38,50400 Kč | 3 850,40 Kč |
| 250 | 36,42900 Kč | 9 107,25 Kč |
| 500 | 35,75708 Kč | 17 878,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,87895 Kč | 98 636,85 Kč |
| 6 000 | 32,25706 Kč | 193 542,36 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |










