Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73233DBVR

DigiKey Part Number
296-39483-2-ND - Tape & Reel (TR)
296-39483-1-ND - Cut Tape (CT)
296-39483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73233DBVR
Description
IC REG LINEAR 3.3V 250MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73233DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
550 µA
Series
Current - Supply (Max)
950 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.15V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,30800 Kč233,08 Kč
2521,14080 Kč528,52 Kč
10018,76590 Kč1 876,59 Kč
25017,63244 Kč4 408,11 Kč
50016,94916 Kč8 474,58 Kč
1 00016,77026 Kč16 770,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,69237 Kč47 077,11 Kč
6 00015,35258 Kč92 115,48 Kč
9 00015,18235 Kč136 641,15 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč