
TPS71501DCKRM3 | |
|---|---|
DigiKey Part Number | 296-TPS71501DCKRM3TR-ND - Tape & Reel (TR) 296-TPS71501DCKRM3CT-ND - Cut Tape (CT) 296-TPS71501DCKRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71501DCKRM3 |
Description | IC REG LIN POS ADJ 50MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71501DCKRM3 Models |
Category | Voltage Dropout (Max) 0.75V @ 50mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5.8 µA |
Part Status Active | Current - Supply (Max) 5.8 µA |
Output Configuration | PSRR 60dB (100kHz) |
Output Type | Protection Features Over Current, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 24V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Max) | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 11,11600 Kč | 111,16 Kč |
| 25 | 9,98560 Kč | 249,64 Kč |
| 100 | 8,74470 Kč | 874,47 Kč |
| 250 | 8,15200 Kč | 2 038,00 Kč |
| 500 | 7,79496 Kč | 3 897,48 Kč |
| 1 000 | 7,50047 Kč | 7 500,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,13703 Kč | 21 411,09 Kč |
| 6 000 | 6,95910 Kč | 41 754,60 Kč |
| 9 000 | 6,87003 Kč | 61 830,27 Kč |
| 15 000 | 6,77131 Kč | 101 569,65 Kč |
| 21 000 | 6,71362 Kč | 140 986,02 Kč |
| 30 000 | 6,65814 Kč | 199 744,20 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |








