Comparator with Latch CMOS, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP602BRMZ-REEL

DigiKey Part Number
ADCMP602BRMZ-REELTR-ND - Tape & Reel (TR)
ADCMP602BRMZ-REELCT-ND - Cut Tape (CT)
ADCMP602BRMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP602BRMZ-REEL
Description
IC COMPARATOR 1 W/LATCH 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADCMP602BRMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Part Status
Active
Propagation Delay (Max)
5ns
Type
with Latch
Hysteresis
100µV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
CMOS, TTL
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 2.5V
Supplier Device Package
8-MSOP
Current - Input Bias (Max)
5µA @ 2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCMP602BRMZAnalog Devices Inc.684505-ADCMP602BRMZ-ND5,34000 KčParametric Equivalent
ADCMP602BRMZ-REEL7Analog Devices Inc.2 281ADCMP602BRMZ-REEL7CT-ND5,34000 KčParametric Equivalent
In-Stock: 2 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,93000 Kč129,93 Kč
1099,66800 Kč996,68 Kč
2592,10640 Kč2 302,66 Kč
10083,78070 Kč8 378,07 Kč
25080,72912 Kč20 182,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00073,01962 Kč219 058,86 Kč
Manufacturers Standard Package
Unit Price without VAT:129,93000 Kč
Unit Price with VAT:157,21530 Kč