
50A02CH-TL-E | |
|---|---|
DigiKey Part Number | 50A02CH-TL-EOSTR-ND - Tape & Reel (TR) 50A02CH-TL-EOSCT-ND - Cut Tape (CT) 50A02CH-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50A02CH-TL-E |
Description | TRANS PNP 50V 0.5A 3-CPH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 690MHz 700 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | 50A02CH-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 10mA, 2V |
Mfr | Power - Max 700 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 690MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package 3-CPH |
Vce Saturation (Max) @ Ib, Ic 120mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11 812 | 1801-BC807-16RFGCT-ND | 4,83000 Kč | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1 568 | 1801-BC807-40RFGCT-ND | 5,25000 Kč | Similar |
| MMBT2907A RFG | Taiwan Semiconductor Corporation | 1 669 | 1801-MMBT2907ACT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,33980 Kč | 533,98 Kč |
| 500 | 4,03540 Kč | 2 017,70 Kč |
| 1 000 | 3,61418 Kč | 3 614,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90437 Kč | 8 713,11 Kč |
| 6 000 | 2,64974 Kč | 15 898,44 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




